74LCX16245MTDX in Reel by onsemi | VCX/LCX | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX16245MTDX

74LCX Series 3.6 V Low Voltage 16-Bit Bidirectional Transceiver - TSSOP-48

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
onsemi 74LCX16245MTDX - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: VCX/LCX
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±100mA
Propagation Delay: 5.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 20pF
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 48
Quiescent Current: 20µA
Moisture Sensitivity Level: 2
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Features & Applications

The 74LCX16245MTDX is a Low voltage 16-Bit non-inverting bidirectional buffer with 3-STATE output and is intended for bus oriented applications.

This device is designed for low voltage (2.5 V or 3.3 V) VCC applications with capability of interfacing to a 5 V signal environment. This is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Features:

  • 5 V tolerant inputs and outputs
  • 2.3 V-3.6 V VCC specifications provided
  • 4.5 ns tPD max (VCC = 3.3 V), 20 µA ICC max
  • Power down high impedance inputs and outputs
  • Supports live insertion/withdrawal 
  • ±24 mA output drive (VCC = 3.0 V)
  • Uses patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA
  • ESD performance: Human body model 2000 V Machine model 200 V
  • Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA)

Applications:

  • Server & Mainframe
  • Workstation
  • Desktop PC
  • Notebook PC
  • PC Server
  • Media Tablets
  • Storage & Peripherals
  • Printer
  • Graphic Card
  • LCD Monitor
  • CRT/RPTV
Read More...
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$565.00
USD
Quantity
Unit Price
1,000
$0.565
2,000
$0.555
3,000
$0.55
5,000+
$0.54
Product Variant Information section