
Manufacturer Part #
74LCX16244MTDX
74LCX Series 3.6 V Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48
Product Specification Section
onsemi 74LCX16244MTDX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 74LCX16244MTDX - Technical Attributes
Attributes Table
Logic Circuit: | Buffer/Line Driver |
Family: | VCX/LCX |
No of Functions / Channels: | 4 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2V to 3.6V |
Supply Current: | ±100mA |
Propagation Delay: | 5.4ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 20pF |
No of Inputs: | 16 |
No of Outputs: | Sixteen |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 48 |
Quiescent Current: | 20µA |
Moisture Sensitivity Level: | 2 |
Package Style: | TSSOP-48 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.485
2,000
$0.475
4,000
$0.47
5,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSSOP-48
Mounting Method:
Surface Mount