74LCX138MTCX in Reel by onsemi | VCX/LCX | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX138MTCX

74LCX Series 3.6 V Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
onsemi 74LCX138MTCX - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: VCX/LCX
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74LCX138MTCX is a Part of 74LCX138 Series high-speed 1-of-8 decoder/demultiplexer.This device is ideally suited for high-speed memory chip select address decoding

The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three LCX138 devices or a 1-of-32 decoder using four LCX138 devices and one inverter.

Features:

  • 5 V tolerant inputs
  • 2.3 V to 3.6 V VCC specifications provided
  • 6.0 ns tPD max (VCC = 3.3 V), 10 μA ICC max
  • Power down high impedance inputs and outputs
  • ±24 mA output drive (VCC = 3.0 V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA
  • ESD performance:
    • Human body model > 2000 V
    • Machine model > 200 V
  • Leadless DQFN package

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances
Read More...
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$387.50
USD
Quantity
Unit Price
2,500
$0.155
5,000
$0.153
7,500
$0.152
10,000
$0.151
12,500+
$0.149
Product Variant Information section