
Manufacturer Part #
74LCX125YMTR
74LCX Series 2 to 3.6 V 3-State Low-Voltage CMOS Quad Bus Buffer - SOIC-14
Product Specification Section
STMicroelectronics 74LCX125YMTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics 74LCX125YMTR - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | VCX/LCX |
No of Functions / Channels: | 4 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2V to 3.6V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.32
5,000
$0.315
12,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount