text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVXC3245DTRG

74LVXC Series 3.6 V Configurable Dual Supply Octal Transceiver - TSSOP-24

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
onsemi MC74LVXC3245DTRG - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: LV/U/X/XT
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.3V to 3.6V
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Features & Applications

The MC74LVXC3245DTRG is a 24−pin dual−supply, octal configurable voltage interface transceiver with 3−State outputs for 3 V systems, available in a TSSOP-24 package.

It is especially well suited for PCMCIA and other real time configurable I/O applications.

Features:

  • Bidirectional Interface Between 3.0 V and 3.0 V/5.0 V Buses
  • Control Inputs Compatible with TTL Level
  • Outputs Source/Sink Up to 24 mA
  • Guaranteed Simultaneous Switching Noise Level and Dynamic Threshold Performance
  • Available in SOIC and TSSOP Packages
  • Flexible VCCB Operating Range
  • Allows B Port and VCCB to Float Simultaneously When OE is High
  • Functionally Compatible With the 74 Series 245
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,450.00
USD
Quantity
Unit Price
2,500+
$0.58
Product Variant Information section