Manufacturer Part #
74LVX573MTCX
74LVX Series 3.6 V Low Voltage Octal Latch with 3-STATE Outputs - TSSOP-20
Product Specification Section
onsemi 74LVX573MTCX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 74LVX573MTCX - Technical Attributes
Attributes Table
Logic Circuit: | Latch |
Family: | LV/U/X/XT |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2V to 3.6V |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVX573MTCX is a high-speed Octal latch with buffered common Latch Enable (LE) and buffered common Output Enable (OE#) inputs. Available in TSSOP-20 package.
This device is functionally identical to the LVX373 but with inputs and outputs on opposite sides of the package. The inputs tolerate up to 7 V allowing interface of 5 V systems to 3 V systems.
Features:
- Input voltage translation from 5 V to 3 V
- Ideal for low power/low noise 3.3 V applications
- Guaranteed simultaneous switching noise level and dynamic threshold performance
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.28
5,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount