74LVX00MTCX in Reel by onsemi | LV | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVX00MTCX

74LVX Series 3.6 V Low Voltage Quad 2-Input NAND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
onsemi 74LVX00MTCX - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: LV/U/X/XT
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Supply Current: 20µA
Power Dissipation: 180mW
Propagation Delay: 16ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 14
Quiescent Current: 20µA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$220.00
USD
Quantity
Unit Price
2,500
$0.088
7,500
$0.0857
10,000
$0.0851
25,000
$0.0833
37,500+
$0.0815
Product Variant Information section