Manufacturer Part #
74LVC2G08HD4-7
Logic Gates Logic LVC 2 Gate
Product Specification Section
Diodes Incorporated 74LVC2G08HD4-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74LVC2G08HD4-7 - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
Family: | A/LVC/H |
No of Functions / Channels: | 2 |
Propagation Delay: | 4.8ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 2.5pF |
No of Inputs: | 4 |
No of Outputs: | Dual |
High Level Output Current: | -32A |
Low Level Output Current: | 32A |
No of Pins: | 8 |
Quiescent Current: | 40µA |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0506
10,000
$0.0497
15,000
$0.0492
20,000
$0.0489
25,000+
$0.0478
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount