text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC273AT20-13

Logic LVC Std TSSOP-20 T&R 2.5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2129
Product Specification Section
Diodes Incorporated 74LVC273AT20-13 - Technical Attributes
Attributes Table
Family: A/LVC/H
No of Functions / Channels: 2
Output Characteristics: Push-Pull
Supply Voltage-Nom: 1.65V to 3.6V
Supply Current: 10µA to 40µA
Power Dissipation: 500mW
Propagation Delay: 4.1ns
Operating Temperature: -40°C to +125°C
Capacitance: 4pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 10µA
Moisture Sensitivity Level: 3
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,488
Germany (Online Only):
2,488
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.62
USD
Quantity
Unit Price
1
$0.615
15
$0.525
75
$0.47
250
$0.43
1,250+
$0.375
Product Variant Information section