Manufacturer Part #
74LV4051D,118
74LV Series 3.3 V CMOS 8 Channel Analog Multiplexer / Demultiplexer - SOIC-16
Product Specification Section
Nexperia 74LV4051D,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LV4051D,118 - Technical Attributes
Attributes Table
Logic Circuit: | Mux/Demux |
Family: | LV/U/X/XT |
No of Functions / Channels: | 8 |
Supply Voltage-Nom: | 1V to 6V |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LV4051D is an 8-channel analog multiplexer/ demultiplexer with three digital select inputs (S0 to S2), an active-LOW enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z).
It is a low-voltage Si-gate CMOS device that is pin and function compatible with 74HC4051 and 74HCT4051. With E LOW, one of the eight switches is selected (low impedance ON-state) by S0 to S2. With E HIGH, all switches are in the high-impedance OFF-state, independent of S0 to S2.
Features:
- Optimized for low-voltage applications: 1.0 V to 6.0 V
- Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
- Low ON resistance:
- 145 Ω (typical) at VCC - VEE = 2.0 V
- 80 Ω (typical) at VCC - VEE = 3.0 V
- 60 Ω (typical) at VCC - VEE = 4.5 V
- Logic level translation:
- To enable 3 V logic to communicate with ±3 V analog signals
- Typical ‘break before make’ built in
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.123
5,000
$0.121
7,500
$0.12
12,500+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount