74LV4051PW,118 in Reel by Nexperia | A/LVT | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV4051PW,118

74LV Series 3.3 V CMOS 8 Channel Analog Multiplexer / Demultiplexer -TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Nexperia 74LV4051PW,118 - Technical Attributes
Attributes Table
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74LV4051PW is an 8-channel analog multiplexer/ demultiplexer with three digital select inputs (S0 to S2), an active-LOW enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z).

It is a low-voltage Si-gate CMOS device that is pin and function compatible with 74HC4051 and 74HCT4051. With E LOW, one of the eight switches is selected (low impedance ON-state) by S0 to S2. With E HIGH, all switches are in the high-impedance OFF-state, independent of S0 to S2.

Features:

  • Optimized for low-voltage applications: 1.0 V to 6.0 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Low ON resistance:
    • 145 ? (typical) at VCC - VEE = 2.0 V
    • 80 ? (typical) at VCC - VEE = 3.0 V
    • 60 ? (typical) at VCC - VEE = 4.5 V
  • Logic level translation:
    • To enable 3 V logic to communicate with ±3 V analog signals
  • Typical ‘break before make’ built in
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ? to +85 ? and from -40 ? to +125 ?

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$952.50
USD
Quantity
Unit Price
2,500
$0.129
5,000
$0.127
10,000
$0.119
12,500
$0.125
25,000
$0.123
37,500+
$0.116
Product Variant Information section