
Manufacturer Part #
74LV08AT14-13
74LV Series 2 to 5.5 V Surface Mount Quadruple 2-Input and Gates - TSSOP-14
Product Specification Section
Diodes Incorporated 74LV08AT14-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74LV08AT14-13 - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
Family: | LV/U/X/XT |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 5.5V |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.0795
7,500
$0.0775
10,000
$0.0769
25,000
$0.0753
37,500+
$0.0736
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount