PI49FCT32802QE in Tube by Pericom Saronix-eCera | FCT | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI49FCT32802QE

1:5 / 1:7 3.3 V Surface Mount CMOS Clock Driver - QSOP-16

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI49FCT32802QE - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: FCT
No of Functions / Channels: 2
Supply Voltage-Nom: 3V to 3.6V
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
291
Multiple Of:
97
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.09
USD
Quantity
Unit Price
97
$1.02
291
$0.99
485
$0.98
1,940
$0.95
2,910+
$0.935
Product Variant Information section