text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC4040DR2G

74AC Series 140 mHz 24 mA 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC4040DR2G - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: C/AC
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC74AC4040DR2G is a 12−Stage binary ripple counter with count rate of 140 MHz, available in a SOIC-16 package.

The state of the counter advances on the negative-going edge of the Clock input.

Features:

  • 140 MHz Typ. Clock
  • Outputs Source/Sink 24 mA
  • Operating Voltage Range: 2.0 to 6.0 V
  • High Noise Immunity
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,500
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$477.50
USD
Quantity
Unit Price
2,500
$0.191
5,000
$0.189
7,500
$0.187
10,000
$0.186
12,500+
$0.183
Product Variant Information section