text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC244DWG

74AC Series 2 to 6 V 3 State Surface Mount Octal Buffer/Line Driver - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
onsemi MC74AC244DWG - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: C/AC
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The MC74AC244/74ACT244 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter/ receiver which provides improved PC board density.

Features:

  • 3-State Outputs Drive Bus Lines or Buffer Memory Address Registers
  • Outputs Source/Sink 24 mA
  • ACT244 Has TTL Compatible Inputs
Pricing Section
Global Stock:
570
USA:
570
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
38
Multiple Of:
38
Total
$20.14
USD
Quantity
Web Price
38
$0.53
190
$0.505
950
$0.48
2,850
$0.465
7,600+
$0.44
Product Variant Information section