text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC240DWG

74AC Series 2 to 6 V Octal 3 State Buffer / Line Driver - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
onsemi MC74AC240DWG - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: C/AC
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The MC74AC240/74ACT240 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver which provides improved PC board density.

Features:

  • 3-State Outputs Drive Bus Lines or Buffer Memory Address Registers
  • Outputs Source/Sink 24 mA
  • ACT240 Has TTL Compatible Inputs
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
342
USA:
342
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
38
Multiple Of:
38
Total
$24.13
USD
Quantity
Unit Price
38
$0.635
152
$0.62
760
$0.60
1,520
$0.59
4,750+
$0.57
Product Variant Information section