text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC139DR2G

74AC Series 6 V High Speed Dual 1−of−4 Decoder/Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
onsemi MC74AC139DR2G - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: C/AC
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$500.00
USD
Quantity
Web Price
2,500
$0.20
5,000
$0.198
7,500
$0.196
10,000
$0.194
12,500+
$0.189
Product Variant Information section