text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC04DG

74AC Series 2 to 6 V 24 mA Hex Inverter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC04DG - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: C/AC
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

MC74AC04 is Hex Inverter Outputs Source/Sink 24 mA and ACT04 Has TTL Compatible Inputs.

Features:

  • Outputs Source/Sink 24 mA
  • ACT04 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4015
Multiple Of:
50
Total
$1,084.05
USD
Quantity
Web Price
50
$0.305
250
$0.29
1,250
$0.275
2,500
$0.27
7,500+
$0.255
Product Variant Information section