Manufacturer Part #
74AC139SCX
74AC Series 6 V Surface Mount Dual 1-of-4 Decoder/Demultiplexer - SOIC-16
Product Specification Section
onsemi 74AC139SCX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 74AC139SCX - Technical Attributes
Attributes Table
Logic Circuit: | Decoder/Demux |
Family: | C/AC |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 2V to 6V |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The 74AC139SCX is a part of 74AC139 series decoder/demultiplexer. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-16 package.
Features:
- ICC reduced by 50%
- Multifunction capability
- Two completely independent 1-of-4 decoders
- Active LOW mutually exclusive outputs
- Outputs source/sink 24 mA
- ACT139 has TTL-compatible inputs
- Package: SOIC-16, JEDEC MS-012, 0.150" Narrow body
Applications:
- Broadband Access
- Home Audio System Components
- Medical Electronics/Devices
- Test and Measurement
View the complete 74AC139 series of decoder/demultiplexer
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
2,500
$0.173
5,000
$0.171
7,500
$0.17
10,000
$0.169
12,500+
$0.166
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount