
Manufacturer Part #
74LVCH8T245BQ,118
74LVC Series 5.5 V 420 Mbps 8-Bit Dual Supply Translating Transceiver -DHVQFN-24
Product Specification Section
Nexperia 74LVCH8T245BQ,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVCH8T245BQ,118 - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 8 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 1.2V to 5.5V |
Power Dissipation: | 0.5W |
Propagation Delay: | 8.2ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3pF |
No of Inputs: | 8 |
No of Outputs: | Eight |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 24 |
Quiescent Current: | 30µA |
Moisture Sensitivity Level: | 1 |
Package Style: | DHVQFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DHVQFN-24
Mounting Method:
Surface Mount