
Manufacturer Part #
74LVCH244APW,118
74LVCH Series 3.6 V Surface Mount 3-State Octal Buffer/Line Driver-TSSOP-20
Product Specification Section
Nexperia 74LVCH244APW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVCH244APW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer/Line Driver |
Family: | A/LVC/H |
No of Functions / Channels: | 8 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 1.65V to 3.6V |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.149
5,000
$0.147
7,500
$0.146
12,500+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount