Manufacturer Part #
74LVCH1T45GM,132
74LVCH1T45 Series 5.5 V 3-State Single Surface Mount Transceiver - XSON-6
Product Specification Section
Nexperia 74LVCH1T45GM,132 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVCH1T45GM,132 - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | A/LVC/H |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 1.2V to 5.5V |
Supply Current: | -2µA to +8µA |
Power Dissipation: | 250mW |
Propagation Delay: | 10.2ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 2.2pF |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 6 |
Moisture Sensitivity Level: | 1 |
Package Style: | XSON-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5,000
$0.118
10,000
$0.117
15,000
$0.116
25,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XSON-6
Mounting Method:
Surface Mount