74LVCH162373ADGG:1 in Reel by Nexperia | ALVCH | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVCH162373ADGG:1

74LVCH Series 3.6 V Sixteen D-Type Latch with 3-State Output - TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVCH162373ADGG:1 - Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: A/LVC/E/H/U
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2V to 3.6V
Supply Current: 80µA
Power Dissipation: 500mW
Propagation Delay: 18.5ns
Operating Temperature: -40°C to +125°C
High Level Output Current: -12mA
Low Level Output Current: 12mA
No of Pins: 48
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$720.00
USD
Quantity
Unit Price
2,000
$0.36
4,000+
$0.355
Product Variant Information section