74AVC8T245PW,118 in Reel by Nexperia | ALVCH | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74AVC8T245PW,118

74AVC Series 3.6 V 3-State 8-Bit Dual Supply Translating Transceiver - TSSOP24

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Nexperia 74AVC8T245PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 0.8V to 3.6V
Supply Current: -12µA to +70µA
Power Dissipation: 500mW
Propagation Delay: 2.7ns
Operating Temperature: -40°C to +125°C
Capacitance: 1pF
High Level Output Current: -12mA
Low Level Output Current: 12mA
No of Pins: 24
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$962.50
USD
Quantity
Unit Price
2,500+
$0.385