Manufacturer Part #
74AVC4TD245BQ,115
74AVC Series 3.6V 3-State 4 Bit Dual Supply Translating Transceiver - DHVQFN-16
Product Specification Section
Nexperia 74AVC4TD245BQ,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AVC4TD245BQ,115 - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | A/LVC/H |
No of Functions / Channels: | 4 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 0.8V to 3.6V |
Package Style: | DHVQFN-16 |
Mounting Method: | Surface Mount |
Features & Applications
The 74AVC4TD245BQ,115 is a Four bit, dual supply transceiver with 3-state output that enables bi-directional level translation. Its core supply voltage ranges from 0.8 to 3.6 V, fully specified for partial power-down applications.
Features:
- Wide supply voltage range:
- VCC(A): 0.8 V to 3.6 V
- VCC(B): 0.8 V to 3.6 V
- High noise immunity
- Complies with JEDEC standards:
- JESD8-12 (0.8 V to 1.3 V)
- JESD8-11 (0.9 V to 1.65 V)
- JESD8-7 (1.2 V to 1.95 V)
- JESD8-5 (1.8 V to 2.7 V)
- JESD8-B (2.7 V to 3.6 V)
- ESD protection:
- HBM JESD22-A114E Class 3B exceeds 8000 V
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101C exceeds 1000 V
- Maximum data rates:
- 380 Mbit/s (≥1.8 V to 3.3 V translation)
- 200 Mbit/s (≥1.1 V to 3.3 V translation)
- 200 Mbit/s (≥1.1 V to 2.5 V translation)
- 200 Mbit/s (≥1.1 V to 1.8 V translation)
- 150 Mbit/s (≥1.1 V to 1.5 V translation)
- 100 Mbit/s (≥1.1 V to 1.2 V translation)
- Suspend mode
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Inputs accept voltages up to 3.6 V
- IOFF circuitry provides partial Power-down mode operation
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.335
6,000
$0.33
9,000
$0.325
12,000
$0.32
15,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DHVQFN-16
Mounting Method:
Surface Mount