text.skipToContent text.skipToNavigation

Manufacturer Part #

74AVC2T45DP,125

74AVC Series 3.6 V 3-State Dual-Bit Dual-Supply Translator/Transceiver -TSSOP -8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AVC2T45DP,125 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 0.8V to 3.6V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,188.00
USD
Quantity
Web Price
3,000
$0.205
6,000
$0.198
9,000
$0.196
12,000+
$0.192
Product Variant Information section