74AVC20T245DGG,118 in Reel by Nexperia | ALVCH | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74AVC20T245DGG,118

74AVC Series 0.8 to 3.6 V 20-Bit Dual Supply Translating Transceiver - TSSOP -56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AVC20T245DGG,118 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: AVC
No of Functions / Channels: 20
Output Characteristics: 3-ST
Supply Voltage-Nom: 0.8V to 3.6V
Package Style:  TSSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,620.00
USD
Quantity
Unit Price
2,000+
$0.81
Product Variant Information section