
Manufacturer Part #
74AVC1T45GW,125
74AVC Series 0.8 - 3.6 V 3-State Dual Supply Translating Transceiver - SC-88
Product Specification Section
Nexperia 74AVC1T45GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AVC1T45GW,125 - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | A/LVC/H |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 0.8V to 3.6V |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
15,000
$0.101
30,000+
$0.0978
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount