
Manufacturer Part #
74ALVCH162245DGG:1
74ALVCH Series 3.6 V 3-State 16-Bit Surface Mount Transceiver - TSOP I-48
Product Specification Section
Nexperia 74ALVCH162245DGG:1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74ALVCH162245DGG:1 - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | A/LVC/H |
No of Functions / Channels: | 16 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 1.2V to 3.6V |
Power Dissipation: | 600mW |
Propagation Delay: | 6.8ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 4pF |
High Level Output Current: | -12mA |
Low Level Output Current: | 12mA |
No of Pins: | 48 |
Quiescent Current: | 40µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSOP I-48 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.48
4,000
$0.475
6,000
$0.47
8,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TSOP I-48
Mounting Method:
Surface Mount