text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT373DWR2G

MC74ACT Series ACT Family 5 V 3-State Octal Transparent Latch - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
onsemi MC74ACT373DWR2G - Technical Attributes
Attributes Table
Logic Circuit: Latch
Family: ACT/Q
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The MC74ACT373DWR2G is an octal transparent latch with 3−State outputs for bus organized system applications, available in a SOIC-20WB package.

The flip−flops appear transparent to the data when Latch Enable (LE) is HIGH.

Features:

  • Eight Latches in a Single Package
  • 3-State Outputs for Bus Interfacing
  • Outputs Source/Sink 24 mA
  • ACT373 Has TTL Compatible Inputs
  • Pb-Free Packages are Available

Learn more about the MC74AC373 family of ACT

Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
13,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$210.00
USD
Quantity
Unit Price
1,000
$0.21
2,000
$0.205
5,000+
$0.199
Product Variant Information section