text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT32DTR2G

74ACT Series 4.5 to 5.5 V Surface Mount Quad 2-Input OR Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
onsemi MC74ACT32DTR2G - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: ACT/Q
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 170mW
Propagation Delay: 9ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
2,500
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$332.50
USD
Quantity
Unit Price
2,500
$0.133
5,000
$0.131
7,500
$0.13
12,500+
$0.128
Product Variant Information section