
Manufacturer Part #
MC74ACT157DG
74ACT Series 2 to 6 V Quad 2-Input Multiplexer - SOIC-16
Product Specification Section
onsemi MC74ACT157DG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74ACT157DG - Technical Attributes
Attributes Table
Logic Circuit: | Multiplexer |
Family: | ACT/Q |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 6V |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
424
USA:
424
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
48
$0.161
240
$0.156
1,200
$0.152
4,800
$0.148
12,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount