Manufacturer Part #
MC74ACT04DR2G
MC74ACT Series 4.5 to 5.5 V 24 mA Surface Mount Hex Inverter - SOIC-14
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MC74ACT04DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74ACT04DR2G - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
Family: | ACT/Q |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Power Dissipation: | 125mW |
Propagation Delay: | 8.5ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 4.5pF |
No of Inputs: | 6 |
No of Outputs: | Single |
No of Pins: | 14 |
Quiescent Current: | 40µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.182
5,000
$0.179
10,000
$0.175
12,500
$0.174
37,500+
$0.168
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Web Price: $0.182 / Stock: 0 Qty: 2,500+$0.182 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.174 / Stock: 10,000 Qty: 2,500+$0.174 Stock: 10,000
- ReelSelected Variant Qty: 5,000+ / Web Price: $0.182 / Stock: 0 Qty: 2,500+$0.182 Stock: 0
- Reel Qty: 5,000+ / Web Price: $0.174 / Stock: 0 Qty: 2,500+$0.174 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount