
Manufacturer Part #
74ACT541MTCX
74ACT Series 5 V CMOS Octal Buffer / Line Driver w/ 3 STATE Output - TSSOP-20
Product Specification Section
onsemi 74ACT541MTCX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 74ACT541MTCX - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | ACT/Q |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.23
7,500
$0.225
12,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount