74ACT245MTCX in Reel by onsemi | ACT | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT245MTCX

74ACT245 Series 8 Non Inverting 3-ST Octal Bidirectional Transceiver - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
onsemi 74ACT245MTCX - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: ACT/Q
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74ACT245MTCX is a part of 74ACT24 series octal bidirectional transceiver. It has an operating temperature ranging from -40°C to +85°C and its available in TSSOP-20 package.

Features:

  • ICC and IOZ reduced by 50%
  • Non-inverting buffers
  • Bidirectional data path
  • A and B outputs source/sink 24 mA
  • ACT245 has TTL-compatible inputs
  • Package: SOIC-20, JEDEC MO-153,4.4mm Wide

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the complete 74ACT24 series of octal bidirectional transceiver

Read More...
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
17,500
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$562.50
USD
Quantity
Unit Price
2,500
$0.225
5,000
$0.22
12,500+
$0.215
Product Variant Information section