text.skipToContent text.skipToNavigation

Manufacturer Part #

74ABT125PW,118

74ABT Series 5.5 V Surface Mount 3-State Quad Buffer - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Nexperia 74ABT125PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: ABT
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 12mA
Power Dissipation: 500mW
Propagation Delay: 3.1ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 4
No of Outputs: Quad
High Level Output Current: -32mA
Low Level Output Current: 64mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$445.00
USD
Quantity
Unit Price
2,500
$0.178
5,000
$0.175
7,500
$0.174
10,000+
$0.172
Product Variant Information section