Manufacturer Part #
MC74VHCT541ADWG
74VHCT Series 4.5 to 5.5 V SMT High Speed Octal Bus Buffer - SOIC-20W
Product Specification Section
onsemi MC74VHCT541ADWG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74VHCT541ADWG - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | A/VHC/T/U |
No of Functions / Channels: | 8 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | SOIC-20W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
38
$0.35
190
$0.34
950
$0.33
1,900
$0.325
5,700+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
38 per Tube
Package Style:
SOIC-20W
Mounting Method:
Surface Mount