text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC50DR2G

74VHC Series 2 to 5.5 V CMOS Hex Buffer - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
onsemi MC74VHC50DR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/VHC/T/U
No of Functions / Channels: 6
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC74VHC50 is an advanced high speed CMOS buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

The internal circuit is composed of three stages, including a buffered output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7 V, allowing the interface of 5 V systems to 3 V systems.

Features:

  • High Speed: tPD = 3.8 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 2 µA (Max) at TA = 25°C
  • High Noise Immunity: VNIH = VNIL = 28% VCC
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2 V to 5.5 V Operating Range
  • Low Noise: VOLP = 0.8 V (Max)
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$307.50
USD
Quantity
Unit Price
2,500
$0.123
5,000
$0.121
7,500
$0.12
12,500+
$0.118
Product Variant Information section