
Manufacturer Part #
MC74VHC1G14DFT1G
MC74VHC1G14 Series 2 to 5.5 V Single Inverter Schmitt Input - SC-70-5
Product Specification Section
onsemi MC74VHC1G14DFT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74VHC1G14DFT1G - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
Family: | A/VHC/T/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 5.5V |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0245
9,000
$0.0239
30,000
$0.0233
60,000
$0.023
120,000+
$0.0224
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount