text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1G07DFT1G

74VHC Series 2 to 5.5 V Single Open Drain Buffer - SOT-353

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
onsemi MC74VHC1G07DFT1G - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The MC74VHC1G07 is an advanced high speed CMOS buffer with open drain output fabricated with silicon gate CMOS technology.

The internal circuit is composed of multiple stages, including a buffer and an open drain output which provides the capability to set the output switching level. This allows the MC74VHC1G07 to be used to interface any 2.0 V to 5.5 V circuit to circuits of any voltage between 1.5 V and 7 V using an external resistor and power supply. The MC74VHC1G07 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage.

Features:

  • High Speed: tPD = 3.8 ns (Typ) at VCC = 5 V
  • Low Internal Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 105
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.40
USD
Quantity
Unit Price
3,000
$0.0268
9,000
$0.0262
30,000
$0.0255
60,000
$0.0251
120,000+
$0.0244
Product Variant Information section