text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1G04DFT1G

74VHC Series 2 to 5.5 V 20 mA Surface Mount Single Inverter - SOT353-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
onsemi MC74VHC1G04DFT1G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$92.70
USD
Quantity
Web Price
3,000
$0.0309
9,000
$0.0298
15,000
$0.0293
60,000
$0.028
90,000+
$0.0271
Product Variant Information section