text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHCT02D,118

74VHCT Series 5.5 V 8 mA Surface Mount Quad 2-Input NOR Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74VHCT02D,118 - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
Family: A/VHC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$825.00
USD
Quantity
Unit Price
2,500
$0.111
5,000
$0.11
10,000
$0.109
12,500
$0.108
37,500+
$0.106
Product Variant Information section