Manufacturer Part #
74VHC595BQ,115
74VHC Series 5.5 V Surface Mount 3-State Octal Buffer Line Driver - DHVQFN-16
Product Specification Section
Nexperia 74VHC595BQ,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74VHC595BQ,115 - Technical Attributes
Attributes Table
Logic Circuit: | Register |
Family: | A/VHC/T/U |
No of Functions / Channels: | 8 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2V to 5.5V |
Package Style: | DHVQFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
9,000+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DHVQFN-16
Mounting Method:
Surface Mount