text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC132D,118

74AHC Series 5 V Si-Gate CMOS Quad 2-Input NAND Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
Nexperia 74AHC132D,118 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74AHC132D,118 is a high-speed Si-gate CMOS quad 2-input NAND schmitt trigger, are pin compatible with low-power schottky TTL (LSTTL). Its supply voltage ranges from 2.0 V to 5.5 V.

Features:

  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • Inputs accepts voltages higher than VCC
  • For 74AHC132: CMOS input level
  • For 74AHCT132: TTL input level
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
27,500
Germany (Online Only):
27,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$193.25
USD
Quantity
Unit Price
2,500
$0.0773
5,000
$0.076
7,500
$0.0752
10,000
$0.0746
12,500+
$0.0729
Product Variant Information section