text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVTN16244BDGG,11

74LVTN Series 3.6 V Surface Mount 3-State 16-Bit Buffer/Driver - TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVTN16244BDGG,11 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVT/C/H
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Power Dissipation: 500mW
Propagation Delay: 1.8ns
Operating Temperature: -40°C to +85°C
Capacitance: 3pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -32mA
Low Level Output Current: 64mA
No of Pins: 48
Quiescent Current: 4mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$790.00
USD
Quantity
Unit Price
2,000
$0.395
4,000
$0.39
8,000
$0.385
10,000+
$0.38
Product Variant Information section