text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVTH125PW,118

74LVTH Series 2.7 to 3.6 V Surface Mount 3-State Quad Buffer - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVTH125PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVT/C/H
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$352.50
USD
Quantity
Unit Price
2,500
$0.141
5,000
$0.139
7,500
$0.138
10,000
$0.137
12,500+
$0.135
Product Variant Information section