text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVTH125BQ,115

Buffer, Non-Inverting 4 Element 1 Bit per Element Push-Pull Output 14-DHVQFN (

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVTH125BQ,115 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVT/C/H
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
No of Inputs: 4
No of Outputs: Quad
High Level Output Current: 32mA
Low Level Output Current: 64mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Unit Price
3,000
$0.163
6,000
$0.16
9,000
$0.159
12,000+
$0.158
Product Variant Information section