text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT573PW,118

74LVT Series 3.3 V 3-State Octal D-Type Transparent Latch - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVT573PW,118 - Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: A/LVT/C/H
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74LVT573PW,118 is a 3.3 V octal D-type transparent latch with 3-state output buffer.

This device is controlled independently by Latch Enable (LE) and Output Enable (OE) control gates. The 74LVT573 has a broadside pinout configuration to facilitate PC board layout and allow easy interface with microprocessors.

Features:

  • Inputs and outputs arranged for easy interfacing to microprocessors
  • 3-state outputs for bus interfacing
  • Common output enable control
  • TTL input and output switching levels
  • Input and output interface capability to systems at 5 V supply
  • Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
  • Live insertion and extraction permitted
  • No bus current loading when output is tied to 5 V bus
  • Power-up reset
  • Power-up 3-state
  • Latch-up protection
    • JESD78 class II exceeds 500 mA
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from 40 C to +85 C

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$910.00
USD
Quantity
Unit Price
2,500
$0.184
5,000
$0.182
7,500
$0.18
10,000+
$0.178
Product Variant Information section