text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT245PW,118

74LVT Series 3.3 V Surface Mount 3-State Octal Transceiver - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVT245PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVT/C/H
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Supply Current: 12mA
Power Dissipation: 500mW
Propagation Delay: 7.1ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,075.00
USD
Quantity
Unit Price
2,500
$0.215
7,500
$0.21
12,500+
$0.205
Product Variant Information section