Manufacturer Part #
74LVT245D,118
74LVT Series 3.3 V SMT 3-State Octal Transceiver with Direction Pin - SOIC-20
Product Specification Section
Nexperia 74LVT245D,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVT245D,118 - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | A/LVT/C/H |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2.7V to 3.6V |
Supply Current: | 12mA |
Power Dissipation: | 500mW |
Propagation Delay: | 7.1ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 4pF |
High Level Output Current: | -32mA |
Low Level Output Current: | 64mA |
No of Pins: | 20 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVT245D,118 is a part of 74LVT series logic gate. It has an operating temperature ranging from - 40 °C to + 85°C and is available in SOIC-20 package.
The 74LVT245 is a high-performance BiCMOS product designed for VCC operation at 3.3 V. This device is an octal transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The control function implementation minimizes external timing requirements. It features an output enable (OE) input for easy cascading and a direction (DIR) input for direction control.
Features:
- 3-state buffers
- Octal bidirectional bus interface
- Input and output interface capability to systems at 5 V supply
- TTL input and output switching levels
- Output capability: +64 mA/-32 mA
- Latch-up protection exceeds 500 mA per JESD78 class II level A
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Bus-hold data inputs eliminate the need for external pull-up resistors for unused inputs
- Live insertion/extraction permitted
- Power-up 3-state
- No bus current loading when output is tied to 5 V bus
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.23
4,000
$0.225
8,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount